Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3SU11536AA303AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11536AA303AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11536AA303AA0 |
Description | LED PNL IND YLW DIF 22MM SRW TER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 110V Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11536AA303AA0 Models |
Category | Voltage 110V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450 ~ 1120mcd |
Lamp Color Yellow | Termination Style Spring Terminal |
Lens Color Yellow | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30143548 | Siemens | 0 | 3473-A6X30143548-ND | €92.28000 | Parametric Equivalent |
| A6X30143549 | Siemens | 0 | 3473-A6X30143549-ND | €92.28000 | Parametric Equivalent |
| A6X30143550 | Siemens | 0 | 3473-A6X30143550-ND | €89.60000 | Parametric Equivalent |
| A6X30143551 | Siemens | 0 | 3473-A6X30143551-ND | €89.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.17000 | €78.17 |
| 10 | €68.50500 | €685.05 |
| Unit Price without VAT: | €78.17000 |
|---|---|
| Unit Price with VAT: | €98.10335 |


