Parametric Equivalent

3RT23171BF40 | |
|---|---|
DigiKey Part Number | 3473-3RT23171BF40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23171BF40 |
Description | CONTACTOR RES S00 20A 110VDC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 22 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 110VDC | Release Time 13 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 4W |
Contact Rating (Current) 22 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23172BF40 | Siemens | 0 | 3473-3RT23172BF40-ND | €125.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €141.24000 | €141.24 |
| Unit Price without VAT: | €141.24000 |
|---|---|
| Unit Price with VAT: | €177.25620 |


