Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20381NB34 | |
|---|---|
DigiKey Part Number | 3473-3RT20381NB34-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20381NB34 |
Description | CONTACTOR S2 65A 20-33VUC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 20 ~ 33VAC/DC | Coil Power 23W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23388XE301NB3 | Siemens | 0 | 3473-3RA23388XE301NB3-ND | €1,521.88000 | Parametric Equivalent |
| 3RT20381NB30 | Siemens | 0 | 3473-3RT20381NB30-ND | €536.56000 | Parametric Equivalent |
| 3RT20381NB300CC0 | Siemens | 0 | 3473-3RT20381NB300CC0-ND | €582.05000 | Parametric Equivalent |
| 3RT20381NB343MA0 | Siemens | 0 | 3473-3RT20381NB343MA0-ND | €556.96000 | Parametric Equivalent |
| 3RT20383NB30 | Siemens | 0 | 3473-3RT20383NB30-ND | €536.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €554.13000 | €554.13 |
| Unit Price without VAT: | €554.13000 |
|---|---|
| Unit Price with VAT: | €695.43315 |



















