Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20351SB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20351SB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20351SB30 |
Description | CONTACTOR. AC-3. 40 A/400 V/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 60 A 21 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 110 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 55 ms |
Coil Voltage 21 ~ 33VAC/DC | Coil Power 40W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20353SB30 | Siemens | 0 | 3473-3RT20353SB30-ND | €608.02000 | Parametric Equivalent |
| 3RT20371SB30 | Siemens | 0 | 3473-3RT20371SB30-ND | €616.02000 | Parametric Equivalent |
| 3RT20373SB30 | Siemens | 0 | 3473-3RT20373SB30-ND | €926.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €404.25000 | €404.25 |
| Unit Price without VAT: | €404.25000 |
|---|---|
| Unit Price with VAT: | €507.33375 |



