Parametric Equivalent
Parametric Equivalent

3RT20282AK643MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20282AK643MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20282AK643MA0 |
Description | CONTACTOR S0 38A 120VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20282AK60 | Siemens | 0 | 3473-3RT20282AK60-ND | €300.69000 | Parametric Equivalent |
| 3RT20282CK643MA0 | Siemens | 0 | 3473-3RT20282CK643MA0-ND | €364.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €337.15000 | €337.15 |
| Unit Price without VAT: | €337.15000 |
|---|---|
| Unit Price with VAT: | €423.12325 |



