Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10566SP363PA0 | |
|---|---|
DigiKey Part Number | 3473-3RT10566SP363PA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10566SP363PA0 |
Description | CONTACT. 90 KW/400V 2NO+2NC F-PL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 185 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 130 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 185 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10562NP36 | Siemens | 0 | 3473-3RT10562NP36-ND | €1,660.99000 | Parametric Equivalent |
| 3RT10566NP36 | Siemens | 1 | 3473-3RT10566NP36-ND | €1,286.17000 | Parametric Equivalent |
| 3RT10566NP380PA5 | Siemens | 0 | 3473-3RT10566NP380PA5-ND | €1,748.86000 | Parametric Equivalent |
| 3RT10566PP35 | Siemens | 0 | 3473-3RT10566PP35-ND | €2,077.68000 | Parametric Equivalent |
| 3RT10566SP36 | Siemens | 0 | 3473-3RT10566SP36-ND | €1,748.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,800.42000 | €1,800.42 |
| Unit Price without VAT: | €1,800.42000 |
|---|---|
| Unit Price with VAT: | €2,259.52710 |
















