
3RT10566AD36 | |
|---|---|
DigiKey Part Number | 3473-3RT10566AD36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10566AD36 |
Description | CONTACTOR S6 185A 42-487VUC 3P B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 185 A 42 ~ 48VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 60 ms |
Coil Voltage 42 ~ 48VAC/DC | Coil Power 360W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 185 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,507.75000 | €1,507.75 |
| Unit Price without VAT: | €1,507.75000 |
|---|---|
| Unit Price with VAT: | €1,892.22625 |

