
3RF23202AA06 | |
|---|---|
DigiKey Part Number | 3473-3RF23202AA06-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23202AA06 |
Description | 400/600V,22MM,SSZP,CON,20A,SPRG, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Spring Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 20 A |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Spring Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.96000 | €263.96 |
| Unit Price without VAT: | €263.96000 |
|---|---|
| Unit Price with VAT: | €331.26980 |

