
SE300F,GM | |
|---|---|
DigiKey Part Number | SR-R300-FG-ND |
Manufacturer | |
Manufacturer Product Number | SE300F,GM |
Description | CASE PLAS GM 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Category | Design Equipment Case, Hinged Lid |
Mfr | Material |
Series | Color Gun Metal |
Packaging Bulk | Features Foam Insert, Watertight/Airtight |
Part Status Active | Ratings |
Container Type Case | Material Flammability Rating UL-HB75 |
Size / Dimension 10.787" L x 9.764" W (274.00mm x 248.00mm) | Shipping Info Shipped from DigiKey |
Height 4.825" (122.56mm) | Weight 2.7 lbs (1.2 kg) |
Area (L x W) 105in² (677cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.75000 | €45.75 |
| 5 | €38.27000 | €191.35 |
| 10 | €35.43900 | €354.39 |
| 25 | €32.01720 | €800.43 |
| 50 | €29.64900 | €1,482.45 |
| 100 | €27.45500 | €2,745.50 |
| 250 | €24.80008 | €6,200.02 |
| Unit Price without VAT: | €45.75000 |
|---|---|
| Unit Price with VAT: | €57.41625 |








