



RCLAMP0524PATCT | |
|---|---|
DigiKey Part Number | RCLAMP0524PATR-ND - Tape & Reel (TR) RCLAMP0524PACT-ND - Cut Tape (CT) RCLAMP0524PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524PATCT |
Description | TVS DIODE 5VWM 15VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0524PATCT Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €0.97700 | €9.77 |
| 100 | €0.65420 | €65.42 |
| 500 | €0.51554 | €257.77 |
| 1 000 | €0.47090 | €470.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.41425 | €1,242.75 |
| 6 000 | €0.38574 | €2,314.44 |
| 9 000 | €0.37123 | €3,341.07 |
| 15 000 | €0.35492 | €5,323.80 |
| 21 000 | €0.35058 | €7,362.18 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.93270 |











