



RCLAMP0504S.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0504STR-ND - Tape & Reel (TR) RCLAMP0504SCT-ND - Cut Tape (CT) RCLAMP0504SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0504S.TCT |
Description | TVS DIODE 5VWM 25VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0504S.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB OTG |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRTR5V0U4D,125 | Nexperia USA Inc. | 1 431 | 1727-3890-1-ND | €0.56000 | Similar |
| USBLC6-4SC6 | STMicroelectronics | 78 287 | 497-4492-1-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.86700 | €8.67 |
| 100 | €0.57650 | €57.65 |
| 500 | €0.45198 | €225.99 |
| 1 000 | €0.41190 | €411.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36100 | €1,083.00 |
| 6 000 | €0.33539 | €2,012.34 |
| 9 000 | €0.32234 | €2,901.06 |
| 15 000 | €0.30769 | €4,615.35 |
| 21 000 | €0.29901 | €6,279.21 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |










