
316040001 | |
|---|---|
DigiKey Part Number | 1597-1244-ND |
Manufacturer | |
Manufacturer Product Number | 316040001 |
Description | VIBRATION ERM MOTOR 3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 3VDC |
Datasheet | Datasheet |
Category | Function Vibration, ERM (Haptic) |
Manufacturer Seeed Technology Co., Ltd | Voltage - Rated 3VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type DC Motor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |












