Three Phase (Delta) EMC/EMI Line Filter 75 A 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-R91F-7512

DigiKey Part Number
486-FMBC-R91F-7512-ND
Manufacturer
Manufacturer Product Number
FMBC-R91F-7512
Description
LINE FILTER 75A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 75 A 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
75 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-25°C ~ 100°C
Configuration
Two Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block, Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€456.41000€456.41
Manufacturers Standard Package
Unit Price without VAT:€456.41000
Unit Price with VAT:€572.79455