
DKFP-A22A-0103 | |
|---|---|
DigiKey Part Number | 486-DKFP-A22A-0103-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-A22A-0103 |
Description | DKFP COMP.CHOKE THT P O 1A 2X3MH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 200mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm (Typ) |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm) |
Filter Type Power Line | Height (Max) 0.374" (9.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | €1.78000 | €256.32 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |

