
3412.0119.22 | |
|---|---|
DigiKey Part Number | 486-1668-2-ND - Tape & Reel (TR) 486-1668-1-ND - Cut Tape (CT) 486-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0119.22 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0119.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.25 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0275 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17 854 | F1397CT-ND | €1.54000 | Direct |
| F0603E2R00FSTR | KYOCERA AVX | 23 864 | 478-2866-1-ND | €0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 5 | €0.73400 | €3.67 |
| 10 | €0.67700 | €6.77 |
| 50 | €0.56220 | €28.11 |
| 100 | €0.51860 | €51.86 |
| 250 | €0.46616 | €116.54 |
| 500 | €0.42990 | €214.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.39631 | €396.31 |
| 2 000 | €0.36519 | €730.38 |
| 3 000 | €0.34803 | €1,044.09 |
| 5 000 | €0.32747 | €1,637.35 |
| 7 000 | €0.31453 | €2,201.71 |
| 10 000 | €0.30131 | €3,013.10 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

