
0034.6005 | |
---|---|
DigiKey Part Number | 486-2003-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6005 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.006 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
5 | €0.71800 | €3.59 |
10 | €0.66200 | €6.62 |
50 | €0.54920 | €27.46 |
100 | €0.50680 | €50.68 |
300 | €0.44590 | €133.77 |
500 | €0.42008 | €210.04 |
1 000 | €0.38726 | €387.26 |
5 000 | €0.31998 | €1,599.90 |
Unit Price without VAT: | €0.87000 |
---|---|
Unit Price with VAT: | €1.09185 |