
ZB4FW943 | |
|---|---|
DigiKey Part Number | 4008-ZB4FW943-ND |
Manufacturer | |
Manufacturer Product Number | ZB4FW943 |
Description | HEAD FOR ILLUMINATED PUSH BUTTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB4 |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.85000 | €8.85 |
| Unit Price without VAT: | €8.85000 |
|---|---|
| Unit Price with VAT: | €11.10675 |

