
TSW-109-07-T-D | |
|---|---|
DigiKey Part Number | SAM1034-09-ND |
Manufacturer | |
Manufacturer Product Number | TSW-109-07-T-D |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-109-07-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Overall Contact Length 0.430" (10.92mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.94600 | €9.46 |
| 100 | €0.80350 | €80.35 |
| 500 | €0.71714 | €358.57 |
| 1 000 | €0.68290 | €682.90 |
| 5 000 | €0.60962 | €3,048.10 |
| 10 000 | €0.58056 | €5,805.60 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |





















