
SSW-105-02-G-S-RA | |
|---|---|
DigiKey Part Number | SAM1225-05-ND |
Manufacturer | |
Manufacturer Product Number | SSW-105-02-G-S-RA |
Description | CONN RCPT 5POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-105-02-G-S-RA Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.26300 | €12.63 |
| 100 | €1.07310 | €107.31 |
| 500 | €0.95778 | €478.89 |
| 1 000 | €0.91208 | €912.08 |
| 5 000 | €0.81422 | €4,071.10 |
| 10 000 | €0.77540 | €7,754.00 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.86995 |



























