
SLW-140-01-S-S | |
|---|---|
DigiKey Part Number | SAM1091-40-ND |
Manufacturer | |
Manufacturer Product Number | SLW-140-01-S-S |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-140-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.35000 | €7.35 |
| 10 | €6.24600 | €62.46 |
| 100 | €5.30860 | €530.86 |
| 500 | €4.73900 | €2,369.50 |
| 1 000 | €4.51306 | €4,513.06 |
| Unit Price without VAT: | €7.35000 |
|---|---|
| Unit Price with VAT: | €9.22425 |




















