
HW-08-11-F-S-650-SM | |
|---|---|
DigiKey Part Number | HW-08-11-F-S-650-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-08-11-F-S-650-SM |
Description | CONN HDR 8POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-08-11-F-S-650-SM Models |
Category | Length - Post (Mating) 0.215" (5.461mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.650" (16.510mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 8 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.865" (21.971mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | €1.53821 | €43.07 |
| Unit Price without VAT: | €1.53821 |
|---|---|
| Unit Price with VAT: | €1.93045 |

