
CAT-HT-179-2030-13 | |
|---|---|
DigiKey Part Number | SAM8753-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-179-2030-13 |
Description | TOOL HAND CRIMPER 20-30AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Samtec Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.65000 | €263.65 |
| Unit Price without VAT: | €263.65000 |
|---|---|
| Unit Price with VAT: | €330.88075 |













