Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

RC2012F154CS | |
|---|---|
DigiKey Part Number | 1276-5403-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F154CS |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F154CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F154CS | Samsung Electro-Mechanics | 0 | RCS2012F154CS-ND | €0.00990 | Upgrade |
| AR0805FR-07150KL | YAGEO | 0 | AR0805FR-07150KL-ND | €0.06877 | Direct |
| CR0805-FX-1503ELF | Bourns Inc. | 80 730 | 118-CR0805-FX-1503ELFCT-ND | €0.08000 | Direct |
| CRG0805F150K | TE Connectivity Passive Product | 17 206 | A126340CT-ND | €0.08000 | Direct |
| ERJ-6ENF1503V | Panasonic Industry | 54 153 | P150KCCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | €0.01265 | €25,300.00 |
| Unit Price without VAT: | €0.01265 |
|---|---|
| Unit Price with VAT: | €0.01588 |










