Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F393CS | |
|---|---|
DigiKey Part Number | 1276-4798-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F393CS |
Description | RES SMD 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F393CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3902ELF | Bourns Inc. | 17 597 | CR0603-FX-3902ELFCT-ND | €0.08000 | Direct |
| CRG0603F39K | TE Connectivity Passive Product | 19 362 | 1712-CRG0603F39KCT-ND | €0.08000 | Direct |
| RC0603FR-0739KL | YAGEO | 308 733 | 311-39.0KHRCT-ND | €0.08000 | Direct |
| AC0603FR-0739KL | YAGEO | 596 | YAG3603CT-ND | €0.08000 | Similar |
| AF0603FR-0739KL | YAGEO | 0 | 13-AF0603FR-0739KLCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | €0.00730 | €14,600.00 |
| Unit Price without VAT: | €0.00730 |
|---|---|
| Unit Price with VAT: | €0.00916 |









