Upgrade
Upgrade
Upgrade

RC0603J223CS | |
|---|---|
DigiKey Part Number | 1276-3825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603J223CS |
Description | RES SMD 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603J223CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F223CS | Samsung Electro-Mechanics | 4 974 | 1276-3685-1-ND | €0.09000 | Upgrade |
| RCS0603J223CS | Samsung Electro-Mechanics | 0 | RCS0603J223CS-ND | €0.00795 | Upgrade |
| CRCW020122K0FKED | Vishay Dale | 26 412 | 541-22.0KAABCT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 000 | €0.00351 | €7,055.10 |
| Unit Price without VAT: | €0.00351 |
|---|---|
| Unit Price with VAT: | €0.00441 |




