
RC0603F201CS | |
|---|---|
DigiKey Part Number | 1276-3606-2-ND - Tape & Reel (TR) 1276-3606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F201CS |
Description | RES SMD 200 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F201CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03200 | €0.80 |
| 50 | €0.02640 | €1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 000 | €0.00627 | €12,602.70 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

