2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KAFNNNE

DigiKey Part Number
1276-1763-2-ND - Tape & Reel (TR)
1276-1763-1-ND - Cut Tape (CT)
1276-1763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A225KAFNNNE
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KAFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B225KOFNNNESamsung Electro-Mechanics67 1211276-1162-1-ND€0.10000Similar
08053D225KAT2AKYOCERA AVX79 552478-7950-1-ND€0.24000Direct
C2012X5R1E225K085ACTDK22 667445-14391-1-ND€0.18000Direct
C2012X5R1E225K125ACTDK44 427445-7629-1-ND€0.19000Direct
GRM219R61E225KA12DMurata Electronics65 052490-1701-1-ND€0.42000Direct
In-Stock: 108 076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05700€0.57
50€0.03960€1.98
100€0.03430€3.43
500€0.02536€12.68
1 000€0.02261€22.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.02035€40.70
4 000€0.01849€73.96
6 000€0.01756€105.36
10 000€0.01653€165.30
14 000€0.01593€223.02
20 000€0.01536€307.20
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550