
CL21A225KACLNNC | |
|---|---|
DigiKey Part Number | 1276-2408-2-ND - Tape & Reel (TR) 1276-2408-1-ND - Cut Tape (CT) 1276-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KACLNNC |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KACLNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A225KAFNNNG | Samsung Electro-Mechanics | 217 008 | 1276-6458-1-ND | €0.10000 | Similar |
| 08053D225KAT2A | KYOCERA AVX | 79 552 | 478-7950-1-ND | €0.24000 | Direct |
| C2012X5R1E225K085AC | TDK | 22 667 | 445-14391-1-ND | €0.18000 | Direct |
| GRM219R61E225KA12D | Murata Electronics | 65 052 | 490-1701-1-ND | €0.42000 | Direct |
| GRM219R61E225KA12J | Murata Electronics | 9 825 | 490-GRM219R61E225KA12JCT-ND | €0.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11600 | €1.16 |
| 50 | €0.08260 | €4.13 |
| 100 | €0.07270 | €7.27 |
| 500 | €0.05582 | €27.91 |
| 1 000 | €0.05065 | €50.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04288 | €171.52 |
| 8 000 | €0.04000 | €320.00 |
| 12 000 | €0.03855 | €462.60 |
| 20 000 | €0.03695 | €739.00 |
| 28 000 | €0.03602 | €1,008.56 |
| 40 000 | €0.03512 | €1,404.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

