47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C470JC8NNNC

DigiKey Part Number
1276-2299-2-ND - Tape & Reel (TR)
1276-2299-1-ND - Cut Tape (CT)
1276-2299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C470JC8NNNC
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C470JC8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C470JC81PNCSamsung Electro-Mechanics197 3321276-6563-1-ND€0.08000Parametric Equivalent
C1608NP02A470J080AATDK11 204445-14125-1-ND€0.16000Direct
KGM15ACG2A470JTKYOCERA AVX47 633478-KGM15ACG2A470JTCT-ND€0.08000Direct
C0603C470F1GACTUKEMET2 150399-C0603C470F1GACTUCT-ND€0.89000Upgrade
C0603C470G1GACTUKEMET1 875399-C0603C470G1GACTUCT-ND€0.54000Upgrade
In-Stock: 71 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
50€0.02360€1.18
100€0.02010€2.01
500€0.01452€7.26
1 000€0.01277€12.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01019€40.76
8 000€0.00923€73.84
12 000€0.00875€105.00
20 000€0.00822€164.40
28 000€0.00791€221.48
40 000€0.00761€304.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040