
CL10C470JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2295-2-ND - Tape & Reel (TR) 1276-2295-1-ND - Cut Tape (CT) 1276-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C470JB81PNC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C470JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01566 | €7.83 |
| 1 000 | €0.01380 | €13.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01104 | €44.16 |
| 8 000 | €0.01002 | €80.16 |
| 12 000 | €0.00951 | €114.12 |
| 20 000 | €0.00895 | €179.00 |
| 28 000 | €0.00862 | €241.36 |
| 40 000 | €0.00830 | €332.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

