
CL10B104KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-1935-2-ND - Tape & Reel (TR) 1276-1935-1-ND - Cut Tape (CT) 1276-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8NNWC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01200 | €0.60 |
| 100 | €0.01010 | €1.01 |
| 500 | €0.00706 | €3.53 |
| 1 000 | €0.00612 | €6.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00472 | €18.88 |
| 8 000 | €0.00420 | €33.60 |
| 12 000 | €0.00395 | €47.40 |
| 20 000 | €0.00366 | €73.20 |
| 28 000 | €0.00350 | €98.00 |
| 40 000 | €0.00333 | €133.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

