


CL05B681KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1583-2-ND - Tape & Reel (TR) 1276-1583-1-ND - Cut Tape (CT) 1276-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B681KB5NNNC |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B681KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.01010 | €1.01 |
| 500 | €0.00702 | €3.51 |
| 1 000 | €0.00609 | €6.09 |
| 2 500 | €0.00511 | €12.78 |
| 5 000 | €0.00452 | €22.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00404 | €40.40 |
| 20 000 | €0.00364 | €72.80 |
| 30 000 | €0.00345 | €103.50 |
| 50 000 | €0.00323 | €161.50 |
| 70 000 | €0.00310 | €217.00 |
| 100 000 | €0.00298 | €298.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

