
PTN091-H50115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN091-H50115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H50115K1B |
Description | ROTARY POT, 9.5MM, 50K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H50115K1B Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 50k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.07900 | €10.79 |
| 25 | €1.00280 | €25.07 |
| 50 | €0.94860 | €47.43 |
| 100 | €0.89710 | €89.71 |
| 300 | €0.82040 | €246.12 |
| 500 | €0.78688 | €393.44 |
| 1 000 | €0.74347 | €743.47 |
| 5 000 | €0.65130 | €3,256.50 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |



