
CMS-2853-28L152 | |
|---|---|
DigiKey Part Number | 2223-CMS-2853-28L152-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2853-28L152 |
Description | 28X5.3, 152MM LEAD WIRES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 720 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 2 W |
Series | Power - Max 2.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 720 Hz ~ 7 kHz | Termination Wire Leads |
Frequency - Self Resonant 900Hz | Size / Dimension 1.102" Dia (28.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.209" (5.30mm) |
Efficiency - dBA 91.00 | Operating Temperature -30°C ~ 70°C |
Efficiency - Testing 2W/500mm | Distortion Rating 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.39500 | €23.95 |
| 40 | €2.05125 | €82.05 |
| 80 | €1.90213 | €152.17 |
| 120 | €1.82125 | €218.55 |
| 280 | €1.66539 | €466.31 |
| 520 | €1.56194 | €812.21 |
| 1 000 | €1.46115 | €1,461.15 |
| 5 000 | €1.37259 | €6,862.95 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |

