
35ZLJ47MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-1630-1-ND - Cut Tape (CT) 1189-1630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ47MTA5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ47MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15100 | €1.51 |
| 50 | €0.10960 | €5.48 |
| 100 | €0.09650 | €9.65 |
| 500 | €0.07354 | €36.77 |
| 1 000 | €0.06628 | €66.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06025 | €120.50 |
| 4 000 | €0.05523 | €220.92 |
| 6 000 | €0.05269 | €316.14 |
| 10 000 | €0.04986 | €498.60 |
| 14 000 | €0.04819 | €674.66 |
| 20 000 | €0.04659 | €931.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

