
35TZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1625-2-ND - Tape & Reel (TR) 1189-1625-1-ND - Cut Tape (CT) 1189-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV47M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26400 | €2.64 |
| 50 | €0.19540 | €9.77 |
| 100 | €0.17320 | €17.32 |
| 500 | €0.13516 | €67.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12313 | €123.13 |
| 2 000 | €0.11312 | €226.24 |
| 3 000 | €0.10807 | €324.21 |
| 5 000 | €0.10244 | €512.20 |
| 7 000 | €0.09913 | €693.91 |
| 10 000 | €0.09593 | €959.30 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

