
SH8MA3TB1 | |
|---|---|
DigiKey Part Number | SH8MA3TB1TR-ND - Tape & Reel (TR) SH8MA3TB1CT-ND - Cut Tape (CT) SH8MA3TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MA3TB1 |
Description | MOSFET N/P-CH 30V 7A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.2nC @ 10V, 10nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 300pF @ 15V, 480pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 6A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V, 50mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.83600 | €8.36 |
| 100 | €0.55540 | €55.54 |
| 500 | €0.43492 | €217.46 |
| 1 000 | €0.39616 | €396.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.35419 | €885.48 |
| 5 000 | €0.32824 | €1,641.20 |
| 7 500 | €0.31503 | €2,362.72 |
| 12 500 | €0.30019 | €3,752.38 |
| 17 500 | €0.29141 | €5,099.68 |
| 25 000 | €0.28780 | €7,195.00 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |






