
SH8KA7GZETB | |
|---|---|
DigiKey Part Number | SH8KA7GZETBTR-ND - Tape & Reel (TR) SH8KA7GZETBCT-ND - Cut Tape (CT) SH8KA7GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA7GZETB |
Description | MOSFET 2N-CH 30V 15A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 81nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3320pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 15A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €1.60300 | €16.03 |
| 100 | €1.10190 | €110.19 |
| 500 | €0.88752 | €443.76 |
| 1 000 | €0.83742 | €837.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.74405 | €1,860.12 |
| 5 000 | €0.69801 | €3,490.05 |
| 7 500 | €0.68417 | €5,131.27 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €3.11240 |

