
SH8K25GZ0TB | |
|---|---|
DigiKey Part Number | SH8K25GZ0TBTR-ND - Tape & Reel (TR) SH8K25GZ0TBCT-ND - Cut Tape (CT) SH8K25GZ0TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K25GZ0TB |
Description | MOSFET 2N-CH 40V 5.2A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 10V |
Part Status Not For New Designs | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 85mOhm @ 5.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8KB6TB1 | Rohm Semiconductor | 11 523 | 846-SH8KB6TB1CT-ND | €1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.63300 | €6.33 |
| 100 | €0.41490 | €41.49 |
| 500 | €0.32116 | €160.58 |
| 1 000 | €0.29098 | €290.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.25828 | €645.70 |
| 5 000 | €0.23807 | €1,190.35 |
| 7 500 | €0.22777 | €1,708.28 |
| 12 500 | €0.21620 | €2,702.50 |
| 17 500 | €0.20935 | €3,663.62 |
| 25 000 | €0.20269 | €5,067.25 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

