
RQ6E035ATTCR | |
|---|---|
DigiKey Part Number | RQ6E035ATTCRTR-ND - Tape & Reel (TR) RQ6E035ATTCRCT-ND - Cut Tape (CT) RQ6E035ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E035ATTCR |
Description | MOSFET P-CH 30V 3.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E035ATTCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMN50EPEX | Nexperia USA Inc. | 513 | 1727-PMN50EPEXCT-ND | €0.49294 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29400 | €2.94 |
| 100 | €0.18660 | €18.66 |
| 500 | €0.14030 | €70.15 |
| 1 000 | €0.12533 | €125.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10627 | €318.81 |
| 6 000 | €0.09667 | €580.02 |
| 9 000 | €0.09177 | €825.93 |
| 15 000 | €0.08627 | €1,294.05 |
| 21 000 | €0.08301 | €1,743.21 |
| 30 000 | €0.07984 | €2,395.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |


