
RBR5LAM40ATR | |
|---|---|
DigiKey Part Number | RBR5LAM40ATR-ND - Tape & Reel (TR) RBR5LAM40ACT-ND - Cut Tape (CT) RBR5LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM40ATR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM40ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.57200 | €5.72 |
| 100 | €0.37290 | €37.29 |
| 500 | €0.28740 | €143.70 |
| 1 000 | €0.25984 | €259.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22482 | €674.46 |
| 6 000 | €0.20718 | €1,243.08 |
| 9 000 | €0.19819 | €1,783.71 |
| 15 000 | €0.18809 | €2,821.35 |
| 21 000 | €0.18211 | €3,824.31 |
| 30 000 | €0.17630 | €5,289.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |


