


QH8K22TCR | |
|---|---|
DigiKey Part Number | QH8K22TCRTR-ND - Tape & Reel (TR) QH8K22TCRCT-ND - Cut Tape (CT) QH8K22TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8K22TCR |
Description | MOSFET 2N-CH 40V 6.5A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 10µA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195pF @ 20V |
Part Status Not For New Designs | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 46mOhm @ 6.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QH8KB6TCR | Rohm Semiconductor | 4 978 | 846-QH8KB6TCRCT-ND | €1.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.61800 | €6.18 |
| 100 | €0.40460 | €40.46 |
| 500 | €0.31284 | €156.42 |
| 1 000 | €0.28331 | €283.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24577 | €737.31 |
| 6 000 | €0.22688 | €1,361.28 |
| 9 000 | €0.21725 | €1,955.25 |
| 15 000 | €0.20644 | €3,096.60 |
| 21 000 | €0.20003 | €4,200.63 |
| 30 000 | €0.19381 | €5,814.30 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

