MCR03EZPFX1002 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2 584 973
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay Dale
In Stock: 264 394
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 19 600
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 19 812
Unit Price: €0.08000
Datasheet

Direct


Panasonic Industry
In Stock: 3 115 284
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 96 745
Unit Price: €0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 238 249
Unit Price: €0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 534 317
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 55 617
Unit Price: €0.19000
Datasheet

Similar


Bourns Inc.
In Stock: 2 550 687
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 155 109
Unit Price: €0.14000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 600 840
Unit Price: €0.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.20000
Datasheet
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX1002

DigiKey Part Number
RHM10.0KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX1002
Description
RES SMD 10K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX1002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00251€12.55
Manufacturers Standard Package
Unit Price without VAT:€0.00251
Unit Price with VAT:€0.00315