
LMR934F-GE2 | |
---|---|
DigiKey Part Number | LMR934F-GE2TR-ND - Tape & Reel (TR) LMR934F-GE2CT-ND - Cut Tape (CT) LMR934F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR934F-GE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR934F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.20000 | €1.20 |
10 | €0.87500 | €8.75 |
25 | €0.79360 | €19.84 |
100 | €0.70370 | €70.37 |
250 | €0.66084 | €165.21 |
500 | €0.63502 | €317.51 |
1 000 | €0.61376 | €613.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.59130 | €1,478.25 |
5 000 | €0.57777 | €2,888.85 |
7 500 | €0.57099 | €4,282.43 |
12 500 | €0.56348 | €7,043.50 |
Unit Price without VAT: | €1.20000 |
---|---|
Unit Price with VAT: | €1.50600 |