Zener Diode 7.95 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR7.5B

DigiKey Part Number
KDZVTR7.5BTR-ND - Tape & Reel (TR)
KDZVTR7.5BCT-ND - Cut Tape (CT)
KDZVTR7.5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR7.5B
Description
DIODE ZENER 7.95V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.95 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR7.5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 4 V
Mfr
Operating Temperature
150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29700€2.97
100€0.18840€18.84
500€0.14162€70.81
1 000€0.12650€126.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10727€321.81
6 000€0.09757€585.42
9 000€0.09263€833.67
15 000€0.08707€1,306.05
21 000€0.08378€1,759.38
30 000€0.08058€2,417.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240