
EDZVFHT2R4.7B | |
|---|---|
DigiKey Part Number | EDZVFHT2R4.7BTR-ND - Tape & Reel (TR) EDZVFHT2R4.7BCT-ND - Cut Tape (CT) EDZVFHT2R4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R4.7B |
Description | DIODE ZENER 4.65V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 150 mW ±2.15% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R4.7B Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.15% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C4V7_R1_00001 | Panjit International Inc. | 3 821 | 3757-BZX584C4V7_R1_00001CT-ND | €1.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1 000 | €0.05278 | €52.78 |
| 2 000 | €0.04680 | €93.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.03750 | €300.00 |
| 16 000 | €0.03391 | €542.56 |
| 24 000 | €0.03209 | €770.16 |
| 40 000 | €0.03003 | €1,201.20 |
| 56 000 | €0.02882 | €1,613.92 |
| 80 000 | €0.02763 | €2,210.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |







