
BM1Z002FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BM1Z002FJ-E2TR-ND - Tape & Reel (TR) 846-BM1Z002FJ-E2CT-ND - Cut Tape (CT) 846-BM1Z002FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Z002FJ-E2 |
Description | IC SUPERVISOR 1 CHANNEL 7SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Z002FJ-E2 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
DigiKey Programmable Not Verified | Supplier Device Package 7-SOP-JS |
Type Voltage Detector | Base Product Number |
Number of Voltages Monitored 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.46100 | €14.61 |
| 25 | €1.33280 | €33.32 |
| 100 | €1.19250 | €119.25 |
| 250 | €1.12544 | €281.36 |
| 500 | €1.09230 | €546.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.01661 | €2,541.53 |
| 5 000 | €0.99545 | €4,977.25 |
| 7 500 | €0.98485 | €7,386.38 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |





