RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4713KT146R

DigiKey Part Number
846-2SC4713KT146RTR-ND - Tape & Reel (TR)
846-2SC4713KT146RCT-ND - Cut Tape (CT)
846-2SC4713KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4713KT146R
Description
RF TRANS NPN 6V 800MHZ SMT3
Customer Reference
Detailed Description
RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
6V
Supplier Device Package
SMT3
Frequency - Transition
800MHz
Base Product Number
Power - Max
200mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KST10MTFonsemi5 421KST10MTFCT-ND€0.08000Direct
BFS17NQTADiodes Incorporated2 99031-BFS17NQTACT-ND€0.42000Upgrade
MMBTH10-7-FDiodes Incorporated13 880MMBTH10-FDICT-ND€0.08000Upgrade
BFP620FH7764XTSA1Infineon Technologies8 553BFP620FH7764XTSA1CT-ND€0.49000Similar
MMBT5179onsemi66 585MMBT5179CT-ND€0.08000Similar
In-Stock: 2 553
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13100€1.31
25€0.11520€2.88
100€0.09860€9.86
250€0.09056€22.64
500€0.08574€42.87
1 000€0.08176€81.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07684€230.52
6 000€0.07444€446.64
9 000€0.07323€659.07
15 000€0.07189€1,078.35
21 000€0.07111€1,493.31
30 000€0.07036€2,110.80
75 000€0.06875€5,156.25
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100