Similar

2SAR554PT100 | |
|---|---|
DigiKey Part Number | 2SAR554PT100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SAR554PT100 |
Description | TRANS PNP 80V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 340MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 161 | 2SAR554P5T100CT-ND | €0.70000 | Similar |
| BCX53,146 | Nexperia USA Inc. | 71 000 | BCX53,146-ND | €0.14448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.23815 | €238.15 |
| 2 000 | €0.21685 | €433.70 |
| 3 000 | €0.20599 | €617.97 |
| 5 000 | €0.19378 | €968.90 |
| 7 000 | €0.18656 | €1,305.92 |
| 10 000 | €0.17953 | €1,795.30 |
| 25 000 | €0.16786 | €4,196.50 |
| Unit Price without VAT: | €0.23815 |
|---|---|
| Unit Price with VAT: | €0.29888 |



