Similar

2SAR544PT100 | |
|---|---|
DigiKey Part Number | 2SAR544PT100TR-ND - Tape & Reel (TR) 2SAR544PT100CT-ND - Cut Tape (CT) 2SAR544PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544PT100 |
Description | TRANS PNP 80V 2.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR544PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR544P5T100 | Rohm Semiconductor | 853 | 2SAR544P5T100CT-ND | €0.80000 | Similar |
| BCX53,146 | Nexperia USA Inc. | 71 000 | BCX53,146-ND | €0.14448 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.27194 | €271.94 |
| 2 000 | €0.24820 | €496.40 |
| 3 000 | €0.23609 | €708.27 |
| 5 000 | €0.22249 | €1,112.45 |
| 7 000 | €0.21444 | €1,501.08 |
| 10 000 | €0.20661 | €2,066.10 |
| 25 000 | €0.19760 | €4,940.00 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |



